Part Details for 09661636811 by HARTING Technology Group
Results Overview of 09661636811 by HARTING Technology Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09661636811 Information
09661636811 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09661636811
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93C7262
|
Newark | Connector, d-Shell, pcb Mount, recept,9 Contacts, pin,0.108 Pitch, r Angle Pc Tail Terminal, m3 Rohs Compliant: Yes |Harting 09661636811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.6800 | Buy Now |
|
DISTI #
70739521
|
RS | CONNECTORS, D-SUB, STANDARD, DSUB SV ML SSDP ANG73-284 09P AU2 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $8.3000 | RFQ |
|
DISTI #
HRT09661636811
|
Heilind Electronics | D-SUB 9PIN MALE ANGLED 2.84MM | Americas - 0 in Stock |
|
$4.4783 / $5.7223 | Buy Now |
US Tariff Estimator: 09661636811 by HARTING Technology Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 09661636811
09661636811 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09661636811 Part Data Attributes
|
|
09661636811
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09661636811
HARTING Technology Group
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standards: Din 41652; Iec 60807 | |
| Body Breadth | 0.508 Inch | |
| Body Depth | 0.583 Inch | |
| Body Length | 1.217 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | Yes | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | Yes | |
| Insertion Force-Max | 3.336 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate/Polyester | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.108 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | M3 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Rated Current (Signal) | 6.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2.7432 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 3.336 N |
Alternate Parts for 09661636811
This table gives cross-reference parts and alternative options found for 09661636811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09661636811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 09661617703 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | 09661636811 vs 09661617703 |
| 09661617702 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | 09661636811 vs 09661617702 |
| 09661616703 | HARTING Technology Group | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | 09661636811 vs 09661616703 |
09661636811 Frequently Asked Questions (FAQ)
-
The recommended torque for screwing the 09661636811 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 09661636811 connector is designed to be used in harsh environments, including outdoor applications, and meets the IP67 rating for protection against dust and water ingress.
-
Yes, the 09661636811 connector is designed to withstand high-vibration environments, with a vibration resistance of up to 10g according to IEC 60068-2-6.
-
The 09661636811 connector has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.
-
Yes, the 09661636811 connector is part of the HARTING Han series, which is a modular connector system that allows for easy mating and unmating of different connectors within the series.