-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5196-ND
|
DigiKey | INSERT FEMALE 6POS SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$8.6375 / $13.8300 | Buy Now |
DISTI #
617-09-70-006-2813
|
Mouser Electronics | Heavy Duty Power Connectors HAN STAF 6P FEMALE SCREW TERMINATION RoHS: Compliant | 497 |
|
$9.1100 / $13.8300 | Buy Now |
DISTI #
70104722
|
RS | Connector Insert, 10A, 50V, 6 Position, Screw Termination, Female, Staf Series | HARTING 09700062813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 155 |
|
$10.8400 / $15.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.9800 | Buy Now |
DISTI #
HRT09700062813
|
Heilind Electronics | STAF 06 POS. F INSERT SCREW | Americas - 54 in Stock |
|
$10.2188 / $13.8200 | Buy Now |
DISTI #
09700062813
|
TTI | Heavy Duty Power Connectors HAN STAF 6P FEMALE SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.8900 / $13.2300 | Buy Now |
DISTI #
09700062813
|
TME | Connector: HDC, contact insert, male, Staf®, PIN: 6, size 3A, 10A Min Qty: 1 | 6 |
|
$7.0400 / $8.9100 | Buy Now |
DISTI #
HRT09700062813
|
Interstate Connecting Components | STAF 06 POS. F INSERT SCREW | 18 |
|
$10.2188 / $13.8200 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN STAF 6P FEMALE SCREW TERMINATION Min Qty: 1 | 27 |
|
$7.9200 / $8.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09700062813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09700062813
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 6 |