-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6833
|
Newark | Din Q Male Straight 64Pin, 13Mm Tails, Pl2 |Harting 09721646577 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $14.3900 | Buy Now |
DISTI #
09721646577-ND
|
DigiKey | CONN DIN HDR 64POS PCB GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0535 | Buy Now |
DISTI #
617-09-72-164-6577
|
Mouser Electronics | Rack & Panel Connectors 64P MALE TYPE Q STRT SLDR INVERSE RoHS: Compliant | 15 |
|
$9.7600 / $13.6000 | Buy Now |
DISTI #
70737628
|
RS | Connector Pin, Wt 11.95 g, 64 Contacts, DIN 41612 Series | HARTING 09721646577 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5100 / $14.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$7.9500 | Buy Now |
DISTI #
HRT09721646577
|
Heilind Electronics | DIN Q MALE STRAIGHT 64PIN, 13M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09721646577
|
TME | DIN-Signal Q064MW-13,0-C1HH-2 Min Qty: 20 | 0 |
|
$6.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09721646577
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09721646577
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |