-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8145
|
Newark | Din Q Male Straight 64Pin, W/ Board Locks, 2.5Mm Tails, Pl2 |Harting 09723646902 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $17.0500 | Buy Now |
DISTI #
09723646902-ND
|
DigiKey | CONN DIN HDR 64POS PCB GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5940 | Buy Now |
DISTI #
617-09723646902
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL Q064MS-2,5C1-2CLIP RoHS: Compliant | 0 |
|
$11.8100 / $16.4600 | Order Now |
DISTI #
70737639
|
RS | Connectors, DIN 41612, DIN-SIGNAL Q064MS-2,5C1-2CLIP | HARTING 09723646902 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3100 / $17.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$9.6300 | Buy Now |
DISTI #
HRT09723646902
|
Heilind Electronics | DIN Q MALE STRAIGHT 64PIN, W B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09723646902
|
TME | DIN-Signal Q064MS-2,5C1-2-clip Min Qty: 20 | 0 |
|
$7.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09723646902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09723646902
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09723646902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09723646902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09723645902 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09723646902 vs 09723645902 |