09731247801
HARTING Technology Group
Description: Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug

Overview of 09731247801 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 09731247801 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 09731247801 by HARTING Technology Group

09731247801
HARTING Technology Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-2
Body Breadth
0.417 inch
Body Length
3.701 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
SHRD ENDS
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Withdrawl Force-Min
.9452 N
Want to compare parts?
  1. 09731247801
    HARTING Technology Group
    Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for 09731247801

This table gives cross-reference parts and alternative options found for 09731247801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09731247801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09731242801 Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal HARTING Technology Group 09731247801 vs 09731242801
Part Number Description Manufacturer Compare
09731242801 Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal HARTING Technology Group 09731247801 vs 09731242801

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09731247801 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09731247801 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09731247801 would you like to use for your alert(s)?
  • Please alert me when 09731247801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09731247801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09731247801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09731247801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09731247801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09731247801 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: