-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2817
|
Newark | Connector, Din 41612, Header, 3Row, Product Range:-, No. Of Contacts:64Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09731606903 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.1000 / $29.9500 | Buy Now |
DISTI #
1195-5209-ND
|
DigiKey | CONN DIN HDR 64POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
60 In Stock |
|
$16.9300 / $34.5600 | Buy Now |
DISTI #
617-09731606903
|
Mouser Electronics | DIN 41612 Connectors 60P ML INVERSE DIN STRT SOLDER PINS RoHS: Compliant | 86 |
|
$18.0900 / $18.4700 | Buy Now |
DISTI #
70243708
|
RS | Connector DIN 41612 60P ML INVERSE DINSTRT SOLDER PINS | HARTING 09731606903 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5200 / $34.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$19.1600 | Buy Now |
DISTI #
HRT09731606903
|
Heilind Electronics | DIN-SIGNAL R060MS-4,0-C1E-2 | Americas - 0 in Stock |
|
$22.6923 / $23.7904 | Buy Now |
|
Quest Components | 15 |
|
$29.2600 / $30.8000 | Buy Now | |
DISTI #
09731606903
|
TTI | DIN 41612 Connectors 60P ML INVERSE DIN STRT SOLDER PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$17.8800 / $20.7300 | Buy Now |
DISTI #
09731606903
|
TME | DIN-Signal R060MS-4,0-C1E-2 Min Qty: 20 | 0 |
|
$25.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731606903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731606903
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-55302; DIN 41612; IEC 603-2 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .9452 N |