There are no models available for this part yet.
Overview of 097319-0102 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 097319-0102 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEB1-184PW
|
Avnet Americas | 097319-0102 - Bulk (Alt: MEB1-184PW) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,808.0250 / $5,432.1367 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,489.0500 / $9,102.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3,489.0500 / $9,102.5000 | Buy Now |