-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8200
|
Newark | Connector, Din 41612, Header, 3Row, Product Range:-, No. Of Contacts:96Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09731962907 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $13.5100 | Buy Now |
DISTI #
1195-5215-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6777 / $14.3500 | Buy Now |
DISTI #
617-09731962907
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal R096MW-13.0C1-1 RoHS: Compliant | 0 |
|
$9.3100 / $13.3500 | Order Now |
DISTI #
70737661
|
RS | Backplane Connectors, Wt 15.50 g, 96 Contacts, DIN 41612 Series | HARTING 09731962907 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6000 / $13.7700 | RFQ |
|
Future Electronics | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$9.2500 / $9.4800 | Buy Now |
DISTI #
HRT09731962907
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, 13M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09731962907
|
TTI | DIN 41612 Connectors DIN-Signal R096MW-13.0C1-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$8.1400 / $10.4400 | Buy Now |
DISTI #
09731962907
|
TME | DIN-Signal R096MW-13,0C1-1 Min Qty: 20 | 0 |
|
$10.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731962907
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731962907
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |
This table gives cross-reference parts and alternative options found for 09731962907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09731962907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09731965907 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal | HARTING Technology Group | 09731962907 vs 09731965907 |