-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5987
|
Newark | Din R Male Straight 96Pin, 4.0Mm Tails, Pl2, Nff F1-I2 |Harting 09731966903222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $16.8900 | Buy Now |
DISTI #
09731966903222-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4560 | Buy Now |
DISTI #
617-09731966903222
|
Mouser Electronics | DIN 41612 Connectors R096MS-4,0C1-2-NFF DIN SIGNAL RoHS: Compliant | 0 |
|
$10.7400 / $16.3000 | Order Now |
DISTI #
70740176
|
RS | Connectors, DIN 41612, R096MS-4,0C1-2-NFF DIN SIGNAL | HARTING 09731966903222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $17.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.5400 | Buy Now |
DISTI #
HRT09731966903222
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, 4.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09731966903222
|
TME | DIN-Signal R096MS-4,0C1-2 NFF Min Qty: 300 | 0 |
|
$7.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy