-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09731966991
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL R096MP 13,0C1-2-P5AU-V2 RoHS: Compliant | 0 |
|
$6.9700 / $11.5300 | Order Now |
DISTI #
09731966991
|
TME | DIN-Signal R096MP-13,0C1-2-P5Au-V2 Min Qty: 100 | 0 |
|
$9.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09731966991
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09731966991
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |