-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8234
|
Newark | Din R Female Angled, 32Pin, Pl1 (Rows A, c Even Columns Loaded) Rohs Compliant: Yes |Harting 09732322801 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $7.7000 | Buy Now |
DISTI #
09732322801-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8761 | Buy Now |
DISTI #
617-09732322801
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal R 032FS-3,01-1 RoHS: Compliant | 0 |
|
$5.5100 / $6.1900 | Order Now |
DISTI #
V99:2348_06777942
|
Arrow Electronics | Conn Hard Metric F 32 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 9 |
|
$2.4750 / $3.3956 | Buy Now |
DISTI #
70737672
|
RS | Connectors, DIN 41612, DIN-Signal R 032FS-3,01-1 | HARTING 09732322801 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 / $8.5300 | RFQ |
|
Future Electronics | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.7800 | Buy Now |
DISTI #
HRT09732322801
|
Heilind Electronics | DIN R FEMALE ANGLED, 32PIN, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09732322801
|
TME | DIN-Signal R032FS-3,01-1 Min Qty: 20 | 0 |
|
$3.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09732322801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09732322801
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |