Part Details for 097332-0029 by ITT Interconnect Solutions
Overview of 097332-0029 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 097332-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0388
|
Newark | Conn Rcpt 10P Solder 25Awg Gold |Itt Cannon 097332-0029 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$66.6300 / $99.2700 | Buy Now |
DISTI #
2266-097332-0029-ND
|
DigiKey | CONN RCPT 10P SOLDER 25AWG GOLD Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$44.5500 / $65.8200 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header PL 10 POS 2.54mm Solder ST Cable Mount RoHS: Compliant |
49 On Order |
|
$69.6100 / $148.0300 | Buy Now |
DISTI #
0973320029-ITT
|
TME | 097332-0029 Min Qty: 1 | 151 |
|
$43.9961 / $72.2290 | Buy Now |
DISTI #
C1S329900988688
|
Chip1Stop | Connector D-Subminiature | 151 |
|
$42.1000 / $69.8000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header PL 10 POS 2.54mm Solder ST Cable Mount RoHS: Compliant |
49 On Order |
|
$69.6100 / $148.0300 | Buy Now |