09734646801
HARTING Technology Group
Description: Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,

Overview of 09734646801 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09734646801 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C8258
Newark Din R Female Angled, 64Pin, W/ Board Locks, Pl2 (Rows A, c Loaded) Rohs Compliant: Yes |Harting 09734646801 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $10.6300
  • 25 $9.7800
  • 50 $9.3500
  • 100 $8.8900
  • 250 $7.7800
  • 500 $7.5700
  • 1,000 $6.4200
$6.4200 / $10.6300 Buy Now
DISTI # 09734646801-ND
DigiKey CONN DIN RCPT 96POS PCB RA Min Qty: 20 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $9.1700
$9.1700 Buy Now
DISTI # 617-09734646801
Mouser Electronics DIN 41612 Connectors DIN-Signal R 096FS-3,0C1-2-clip RoHS: Compliant 5
  • 1 $9.8700
  • 10 $8.8900
  • 20 $8.0000
  • 100 $7.8500
  • 260 $7.2700
  • 500 $7.0900
  • 1,000 $6.5500
$6.5500 / $9.8700 Buy Now
DISTI # 70737685
RS Connectors, DIN 41612, DIN-Signal R 096FS-3,0C1-2-clip | HARTING 09734646801 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 20 $9.8500
  • 100 $9.0600
  • 200 $7.8800
  • 400 $6.9000
  • 1,000 $5.9100
$5.9100 / $9.8500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks 0
  • 20 $5.5200
$5.5200 Buy Now
DISTI # HRT09734646801
Heilind Electronics DIN R FEMALE ANGLED, 64PIN, W Americas - 0 in Stock
Buy Now
DISTI # 09734646801
TME DIN-Signal R096FS-3,0C1-2-clip Min Qty: 20 0
  • 20 $4.8900
$4.8900 RFQ

CAD Models for 09734646801 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09734646801 by HARTING Technology Group

09734646801
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 09734646801
    HARTING Technology Group
    Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09734646801 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09734646801 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09734646801 would you like to use for your alert(s)?
  • Please alert me when 09734646801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09734646801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09734646801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09734646801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09734646801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09734646801 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: