Part Details for 097359-0022 by ITT Interconnect Solutions
Overview of 097359-0022 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 097359-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097359-0022
|
Avnet Americas | Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 19 POS Microminiature Circular PIN Crimp - Bulk (Alt: 097359-0022) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.0100 / $342.5800 | Buy Now |
DISTI #
097359-0022
|
Avnet Americas | Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 19 POS Microminiature Circular PIN Crimp - Bulk (Alt: 097359-0022) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$329.0100 / $342.5800 | Buy Now |