-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6571
|
Newark | Din R Male Straight 96Pin, W/ Coding, 2.5Mm Tails, Pl2 |Harting 09736966902 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $16.7500 | Buy Now |
DISTI #
09736966902-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3093 | Buy Now |
DISTI #
617-09736966902
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal R 096MS-2,5C1-2-cod RoHS: Compliant | 0 |
|
$13.8600 | Order Now |
DISTI #
70740397
|
RS | Connectors, DIN 41612, DIN-Signal R 096MS-2,5C1-2-cod | HARTING 09736966902 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $25.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks | 0 |
|
$14.4100 | Buy Now |
DISTI #
HRT09736966902
|
Heilind Electronics | DIN R MALE STRAIGHT 96PIN, W C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09736966902
|
TME | DIN-Signal R096MS-2,5C1-2-cod Min Qty: 500 | 0 |
|
$13.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09736966902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09736966902
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |