-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6773
|
Newark | Din 3Q Male Straight 20Pin, 2.5Mm Tails, Pl2, W/O Fixing Flange |Harting 09751206592 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $9.5000 | Buy Now |
DISTI #
1195-4016-ND
|
DigiKey | CONN DIN HDR 20POS PCB GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3155 | Buy Now |
DISTI #
617-09751206592
|
Mouser Electronics | DIN 41612 Connectors DIN41612 3Q MALE 2.5MM 20 CONTACTS RoHS: Compliant | 0 |
|
$6.3700 / $8.8300 | Order Now |
DISTI #
71555558
|
RS | DIN 3Q male straight 20pin, 2.5mm tails, PL2, w/o fixing flange | HARTING 09751206592 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 / $8.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$4.9400 | Buy Now |
DISTI #
HRT09751206592
|
Heilind Electronics | DIN 3Q MALE STRAIGHT 20PIN, 2. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09751206592
|
TME | DIN Signal 3Q020MS-2,5C1-2 w/o Flange Min Qty: 20 | 0 |
|
$4.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09751206592
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09751206592
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |