Part Details for 0977008.MXP by Littelfuse Inc
Overview of 0977008.MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0977008.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3190
|
Newark | Fuse 500Vac 450Vdc 5X20 Tl 8A/ Bulk |Littelfuse 0977008.MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
F1672-ND
|
DigiKey | FUSE CERM 8A 500VAC 450VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
918 In Stock |
|
$3.9857 / $8.1200 | Buy Now |
DISTI #
576-0977008.MXP
|
Mouser Electronics | Cartridge Fuses 500Vac 450Vdc 5x20 TL 8A RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.1500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 8A 500VAC 450VDC 5X20 | 0 |
|
$9.9979 / $10.9977 | RFQ |
Part Details for 0977008.MXP
0977008.MXP CAD Models
0977008.MXP Part Data Attributes
|
0977008.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0977008.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 8A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 200 A, PRE-ARCING TIME: OPEN WITHIN 10 MS AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 233 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; PSE; SEMKO | |
Surface Mount | NO | |
Terminal Shape | END CAP |