-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3197
|
Newark | Fuse 500Vac 450Vdc 5X20 Tl Pt 6.3A/ Bulk Rohs Compliant: Yes |Littelfuse 097706.3MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
F1682-ND
|
DigiKey | FUSE CERM 6.3A 500VAC 450VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
443 In Stock |
|
$4.4681 / $9.1100 | Buy Now |
DISTI #
576-097706.3MXEP
|
Mouser Electronics | Cartridge Fuses 500Vac 450Vdc 5x20 TL PT 6.3A RoHS: Compliant | 1104 |
|
$4.7600 / $10.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$4.6500 | Buy Now |
DISTI #
1865968
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 6.3A, 500V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7348 / $10.2685 | Buy Now |
DISTI #
1865968
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 6.3A, 500V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$3.1408 / $5.3770 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 500VAC 450VDC | 0 |
|
$8.8161 / $9.6977 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
097706.3MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
097706.3MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 200 A | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 188 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; PSE; SEMKO | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |