-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8270
|
Newark | Connectors Rohs Compliant: Yes |Harting 09791962961 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8500 / $16.1800 | Buy Now |
DISTI #
09791962961-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 300 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8500 | Buy Now |
DISTI #
617-09791962961
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal RHE11 096MP-13,0C1-1 RoHS: Compliant | 0 |
|
$15.3300 | Order Now |
DISTI #
70740432
|
RS | Connectors, DIN 41612, DIN-Signal RHE11 096MP-13,0C1-1 | HARTING 09791962961 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4100 / $25.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$14.3900 | Buy Now |
DISTI #
HRT09791962961
|
Heilind Electronics | DIN R HE11 MALE STRAIGHT, 96PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09791962961
|
TME | DIN-Signal RHE11 096MP-13,0C1-1 Min Qty: 300 | 0 |
|
$17.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09791962961
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09791962961
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |