-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8272
|
Newark | Din R (He11) Male Straight, 96Pin, 4.0Mm Tails, Pl2 |Harting 09791966903 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $12.8600 | Buy Now |
DISTI #
1195-8049-ND
|
DigiKey | DIN-SIGNAL RHE11 096MS-4 0C1-2 Min Qty: 1 Lead time: 9 Weeks Container: - |
11 In Stock |
|
$5.0122 / $11.7400 | Buy Now |
DISTI #
617-09791966903
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal RHE11 096MS-4,0C1-2 RoHS: Compliant | 0 |
|
$5.8600 / $11.7400 | Order Now |
DISTI #
70737692
|
RS | Connectors, DIN 41612, DIN-Signal RHE11 096MS-4,0C1-2 | HARTING 09791966903 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6100 / $12.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$7.1100 | Buy Now |
DISTI #
HRT09791966903
|
Heilind Electronics | DIN R HE11 MALE STRAIGHT, 96PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09791966903
|
TME | DIN-Signal RHE11 096MS-4,0C1-2 Min Qty: 20 | 0 |
|
$5.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09791966903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09791966903
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |