Part Details for 09813 by Desco Industries Inc
Overview of 09813 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8153
|
Newark | Grounding Cord, Lead Length:15Ft, Ground Cord Colour:Black, Ground Terminals:Stud, End To Ground Resistance:1Mohm, Product Range:-, Colour:Black, Stud Size:10Mm Rohs Compliant: Yes |Desco 09813 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 | Buy Now |
DISTI #
16-1523-ND
|
DigiKey | CORD GROUND 10MM STUD W/RES 15' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
100 In Stock |
|
$17.5600 | Buy Now |
DISTI #
809-09813
|
Mouser Electronics | Anti-Static Control Products 15' anti-static ground wire | 2 |
|
$16.6800 / $17.5600 | Buy Now |
|
Onlinecomponents.com | Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection |
7 In Stock |
|
$14.8100 / $22.2300 | Buy Now |
DISTI #
51607472
|
Verical | Cable Assembly Ground Cord 4.57m Snap Stud to Ring Terminal Min Qty: 3 Package Multiple: 1 Date Code: 1910 | Americas - 6 |
|
$26.9455 / $27.4106 | Buy Now |
|
Master Electronics | Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection |
7 In Stock |
|
$14.8100 / $22.2300 | Buy Now |
DISTI #
548ST9813
|
Techni-Tool, Inc. | Desco 09813 Grounding Cord with 10mm Snap Stud, 15' | 30 |
|
$17.5600 | Buy Now |
DISTI #
548ST9813
|
TestEquity LLC | Desco 09813 Grounding Cord with 10mm Snap Stud, 15' | 30 |
|
$17.5600 | Buy Now |