Part Details for 0981630001 by TE Connectivity
Overview of 0981630001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0981630001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
RYCTMS-SCE-3/8-2.0-1
|
Heilind Electronics | 0981630001 6-1190718-9 | Americas - 0 in Stock |
|
$1.9031 / $1.9315 | Buy Now |
|
Onlinecomponents.com | Heat Shrinkable Label - 0.375" Dia (9.53mm) Size - Brown. RoHS: Compliant |
26395 In Stock 17750 Factory Stock |
|
$1.8400 / $3.1200 | Buy Now |
DISTI #
RYCTMS-SCE-3/8-2.0-1
|
Interstate Connecting Components | 0981630001 6-1190718-9 | 0 |
|
$1.9031 / $1.9315 | Buy Now |
|
Master Electronics | Heat Shrinkable Label - 0.375" Dia (9.53mm) Size - Brown. RoHS: Compliant |
26395 In Stock 17750 Factory Stock |
|
$1.8400 / $3.1200 | Buy Now |