Part Details for 0982980004 by Molex
Overview of 0982980004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0982980004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8660-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$0.4962 / $0.9900 | Buy Now |
DISTI #
0982980004
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0982980004) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6031 | Buy Now |
DISTI #
MOL98298-0004
|
Heilind Electronics | MOX RCPT HSG WIRE BREAK P N DR 3CKT | Americas - 0 in Stock |
|
$0.4746 / $0.5057 | Buy Now |
DISTI #
0982980004
|
Avnet Asia | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag (Alt: 0982980004) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0982980004
0982980004 CAD Models
0982980004 Part Data Attributes
|
0982980004
Molex
Buy Now
Datasheet
|
Compare Parts:
0982980004
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |