There are no models available for this part yet.
Overview of 0982980005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0982980005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0982980005-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
6800 In Stock |
|
$0.2815 / $0.5100 | Buy Now | |
DISTI #
0982980005
|
Avnet Americas | MOX Receptacle Housing 2.54mm Pitch 6 Circuits Breakable Dual Row Polyester Gray Bag - Bulk (Alt: 0982980005) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3038 | Buy Now | |
DISTI #
MOL98298-0005
|
Heilind Electronics | MOX RCPT HSG WIRE BREAK PBT GR WIRE HOUSING 2X3 | Americas - 0 in Stock |
|
$0.3584 / $0.3763 | Buy Now | |
DISTI #
0982980005
|
Avnet Asia | MOX Receptacle Housing 2.54mm Pitch 6 Circuits Breakable Dual Row Polyester Gray Bag (Alt: 0982980005) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0982980005 by Molex
Part Data Attributes for 0982980005 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|