There are no models available for this part yet.
Overview of 0985 705G 103/75M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB2G5B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 75m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | |
RAA207705GBM#HC0 | Renesas Electronics Corporation | Synchronous Buck Regulator with Internal Power MOSFETs | |
TPS610985DSET | Texas Instruments | 3V output voltage, ultra-low quiescent current synchronous boost with integrated LDO/load 6-WSON -40 to 85 |
Price & Stock for 0985 705G 103/75M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-0985705G103/75M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$165.5100 / $173.9400 | Order Now |