Part Details for 0985 706 103/1M by Lumberg Automation
Overview of 0985 706 103/1M by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0985 706 103/1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2410
|
Newark | 0985 706 103/1M/ Teal 1Nh |Lumberg Automation 0985 706 103/1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7500 / $42.8300 | Buy Now |
DISTI #
566-0985706103/1M
|
Mouser Electronics | Ethernet Cables / Networking Cables | 1 |
|
$39.7000 / $50.0100 | Buy Now |
DISTI #
70281654
|
RS | Cordset, M12 Male Straight to RJ45 Male, 4 Pole, 1m, TPE, Teal, 900001481 | Lumberg Automation / Hirschmann 0985 706 103/1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5400 / $38.8100 | RFQ |
|
Neutron USA | Cordset, Str M12 Male 4pos D-coded-Str RJ45 Male 8pos, 4wire 1m cable, Teal TPE, 900001481 | 1 |
|
$117.9600 | Buy Now |