Part Details for 0985 706 103/30M by Lumberg Automation
Overview of 0985 706 103/30M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 0985 706 103/30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2418
|
Newark | 0985 706 103/30M/ Teal 1Nh |Lumberg Automation 0985 706 103/30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.7100 / $209.7800 | Buy Now |
DISTI #
566-0985706103/30M
|
Mouser Electronics | Ethernet Cables / Networking Cables | 0 |
|
$170.3100 / $175.5700 | Order Now |
DISTI #
70051063
|
RS | CORDSET, M12 MALE STRAIGHT TO RJ45 MALE, 4 PIN, 30 METER, TPE, TEAL, 900002141 | Lumberg Automation / Hirschmann 0985 706 103/30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.1500 / $177.3400 | RFQ |