Part Details for 0985 706G 103/3M by Lumberg Automation
Overview of 0985 706G 103/3M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2706GR(0)-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 |
Price & Stock for 0985 706G 103/3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2466
|
Newark | 0985 706G 103/3M/ Teal 1Nh |Lumberg Automation 0985 706G 103/3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1800 / $55.1400 | Buy Now |
DISTI #
566-0985706G103/3M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$46.0200 / $51.1700 | Order Now |
DISTI #
70249723
|
RS | Cordset, M12 Male Straight to RJ45 Glued Boot, 8 Pole, 3m, TPE, Teal, 900002645 | Lumberg Automation / Hirschmann 0985 706G 103/3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5500 / $50.6200 | RFQ |