Part Details for 0987611001 by Molex
Overview of 0987611001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0987611001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0987611001-ND
|
DigiKey | SICMA HYBRID PIN CONN SLD BLK 30 Min Qty: 900 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0356 | Buy Now |
DISTI #
0987611001
|
Avnet Americas | Conn Housing M 30 POS 3.33mm/4.2mm ST Cable Mount Bag (Alt: 0987611001) RoHS: Compliant Min Qty: 900 Package Multiple: 225 Lead time: 14 Weeks, 0 Days | 1800 Factory Stock |
|
$2.7513 | Buy Now |
DISTI #
MOL98761-1001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL98761-1001 | Americas - 0 in Stock |
|
$3.0979 / $3.4078 | Buy Now |
Part Details for 0987611001
0987611001 CAD Models
0987611001 Part Data Attributes
|
0987611001
Molex
Buy Now
Datasheet
|
Compare Parts:
0987611001
Molex
Combination Line Connector, 30 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.006 inch | |
Body Depth | 1.043 inch | |
Body Length | 1.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |