Part Details for 0988211035 by Molex
Overview of 0988211035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0988211035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0988211035-ND
|
DigiKey | CONN PLUG HSG 3POS HYB GRN Min Qty: 2800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3239 | Buy Now |
DISTI #
0988211035
|
Avnet Americas | Conn Housing RCP 3 POS 4.2mm/5mm ST Cable Mount Carton - Bulk (Alt: 0988211035) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2576 | Buy Now |
DISTI #
MOL98821-1035
|
Heilind Electronics | NSCC HYB RCPT CONN GRN 3CKT | Americas - 0 in Stock |
|
$0.1927 / $0.3239 | Buy Now |
Part Details for 0988211035
0988211035 CAD Models
0988211035 Part Data Attributes
|
0988211035
Molex
Buy Now
Datasheet
|
Compare Parts:
0988211035
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |