Part Details for 0989821016 by Molex
Overview of 0989821016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0989821016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20667-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1185 In Stock |
|
$0.0750 / $0.1700 | Buy Now |
DISTI #
0989821016
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0989821016) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1431 | Buy Now |
DISTI #
MOL98982-1016
|
Heilind Electronics | MOX RCPT MODULE 0.635 BLU T | Americas - 0 in Stock |
|
$0.1143 / $0.1200 | Buy Now |
Part Details for 0989821016
0989821016 CAD Models
0989821016 Part Data Attributes
|
0989821016
Molex
Buy Now
Datasheet
|
Compare Parts:
0989821016
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |