Part Details for 0989821021 by Molex
Overview of 0989821021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0989821021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0989821021-ND
|
DigiKey | MOX MOUNT HSG RCPT CONN BLK 40CK Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4534 | Buy Now |
DISTI #
0989821021
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0989821021) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4729 / $0.5449 | Buy Now |
DISTI #
MOL98982-1021
|
Heilind Electronics | MOX MOUNT HSG RCPT CONN BLK 40 MOX RCPT CON 84 CKT | Americas - 0 in Stock |
|
$0.4002 / $0.4621 | Buy Now |
Part Details for 0989821021
0989821021 CAD Models
0989821021 Part Data Attributes
|
0989821021
Molex
Buy Now
Datasheet
|
Compare Parts:
0989821021
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |