Part Details for 0989825155 by Molex
Overview of 0989825155 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0989825155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0989825155-ND
|
DigiKey | MQS RCPT MODULE GRN 10CKT Min Qty: 5500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2907 | Buy Now |
DISTI #
0989825155
|
Avnet Americas | Conn Wire to Board Housing RCP 10 POS 2.54mm ST Cable Mount (Alt: 0989825155) Min Qty: 5500 Package Multiple: 5500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3533 | Buy Now |
DISTI #
MOL98982-5155
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL98982-5155 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0989825155
|
Avnet Asia | Conn Wire to Board Housing RCP 10 POS 2.54mm ST Cable Mount (Alt: 0989825155) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |