Part Details for 099-0105-002 by ITT Interconnect Solutions
Overview of 099-0105-002 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 099-0105-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0990105002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$59.7600 / $63.2500 | Order Now |
DISTI #
ITT099-0105-002
|
Heilind Electronics | 990105002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9200 / $108.0000 | Buy Now |
DISTI #
ITT099-0105-002
|
Interstate Connecting Components | 990105002 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.9200 / $108.0000 | Buy Now |