Part Details for 0997005.WXN by Littelfuse Inc
Overview of 0997005.WXN by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0997005.WXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J5392
|
Newark | Auto Blade Fuse, 5A, 58V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vdc:58V, Product Range:Mini 997 Series Rohs Compliant: Yes |Littelfuse 0997005.WXN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2285 |
|
$0.5840 / $0.9380 | Buy Now |
DISTI #
F1873-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 58VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2539 In Stock |
|
$0.3730 / $0.9200 | Buy Now |
DISTI #
576-0997005.WXN
|
Mouser Electronics | Automotive Fuses Mini 58VDC 5A RoHS: Compliant | 5073 |
|
$0.3580 / $0.8300 | Buy Now |
DISTI #
72244497
|
RS | Fuse, MIDI 997 Series, Automotive, Fast Blow, Holder Mount, 58VDC, 5A, Tan | Littelfuse 0997005.WXN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
|
Future Electronics | 997 Series Fast-Acting 58 V 5 A 10.9 x 3.8 mm MINI® Tan Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | 997 Series Fast-Acting 58 V 5 A 10.9 x 3.8 mm MINI® Tan Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.3850 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2077 / $0.3157 | Buy Now | |
|
Quest Components | FUSE,2A,58V,FAST ACTING,MINI BLADE TYPE,AUTOMOTIVE,TAN | 3484 |
|
$0.3069 / $0.8370 | Buy Now |
DISTI #
0997005.WXN
|
TTI | Automotive Fuses Mini 58VDC 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4850 In Stock |
|
$0.3470 | Buy Now |
DISTI #
0997005.WXN
|
TME | Fuse: fuse, 5A, 58VDC, automotive, 10.9mm, Mini Min Qty: 3000 | 0 |
|
$0.4840 | RFQ |
Part Details for 0997005.WXN
0997005.WXN CAD Models
0997005.WXN Part Data Attributes
|
0997005.WXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0997005.WXN
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 25 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0997005.WXN
This table gives cross-reference parts and alternative options found for 0997005.WXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0997005.WXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
997005 | Electric Fuse, Fast Blow, 5A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0997005.WXN vs 997005 |
0891005.U | Electric Fuse, | Littelfuse Inc | 0997005.WXN vs 0891005.U |