-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 60A, 70VDC, 2500A (IR), Inline/holder, MEGA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0998060.UX-2M8-ND
|
DigiKey | FUSE AUTO 60A 70VDC AUTO LINK Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9060 | Buy Now |
DISTI #
576-0998060.UX-2M8
|
Mouser Electronics | Automotive Fuses Fuse - Mega 70V (SF51) 2-M8 holes 60A RoHS: Compliant | 767 |
|
$6.9800 / $12.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $8.3800 | Buy Now |
DISTI #
0998060.UX-2M8
|
TTI | Automotive Fuses Fuse - Mega 70V (SF51) 2-M8 holes 60A Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0998060.UX-2M8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0998060.UX-2M8
Littelfuse Inc
Electric Fuse, 60A, 70VDC, 2500A (IR), Inline/holder, MEGA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 70 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0998060.UX-2M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0998060.UX-2M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0998060.UX-1M8 | Electric Fuse, 60A, 70VDC, 2500A (IR), Inline/holder, MEGA, | Littelfuse Inc | 0998060.UX-2M8 vs 0998060.UX-1M8 |