There are no models available for this part yet.
Overview of 0998060.UX-NH by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0998060.UX-NH by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ7584
|
Newark | Fuse - Mega 70V (Sf51) No-Hole 60A/ Bulk |Littelfuse 0998060.UX-NH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 | Buy Now | |
DISTI #
18-0998060.UX-NH-ND
|
DigiKey | FUSE AUTO 60A 70VDC AUTO LINK Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9060 | Buy Now | |
DISTI #
576-0998060.UX-NH
|
Mouser Electronics | Automotive Fuses Fuse - Mega 70V (SF51) No-hole 60A RoHS: Compliant | 0 |
|
$6.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $8.3800 | Buy Now |
CAD Models for 0998060.UX-NH by Littelfuse Inc
Part Data Attributes for 0998060.UX-NH by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
19 mm
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
29.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
MEGA
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
22800 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
2500 A
|
Rated Current
|
60 A
|
Rated Voltage(DC)
|
70 V
|
Reference Standard
|
ISO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.1 s
|
Alternate Parts for 0998060.UX-NH
This table gives cross-reference parts and alternative options found for 0998060.UX-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0998060.UX-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0998060.UX-1M8 | Electric Fuse, 60A, 70VDC, 2500A (IR), Inline/holder, MEGA, | Littelfuse Inc | 0998060.UX-NH vs 0998060.UX-1M8 |