Part Details for 09986006331 by HARTING Technology Group
Overview of 09986006331 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09986006331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09986006331-ND
|
DigiKey | CYLINDRICAL GAUGE DIAMETER 1,55 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.2700 | Buy Now |
DISTI #
617-09986006331
|
Mouser Electronics | Heavy Duty Power Connectors CYLINDER GAUGE DIA 1.55MM RoHS: Compliant | 0 |
|
$171.2800 / $181.3200 | Order Now |
DISTI #
70731941
|
RS | Connector, Power, Heavy Duty, CYLINDER GAUGE DIA 1.55MM | HARTING 09986006331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.5100 / $244.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$137.1100 | Buy Now |
DISTI #
HRT09986006331
|
Heilind Electronics | PLUG GAUGE 1,55 MM | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09986006331
09986006331 CAD Models
09986006331 Part Data Attributes
|
09986006331
HARTING Technology Group
Buy Now
|
Compare Parts:
09986006331
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |