-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6036
|
Newark | Sek/Idc Top Tool For Male Idc Standard Connector Connector, 50Pin |Harting 09990000750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,387.7300 / $2,479.5600 | Buy Now |
DISTI #
09990000750-ND
|
DigiKey | SEK-18 INSERT-TOOL MA PCD PR-IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,597.1100 | Buy Now |
DISTI #
617-09990000750
|
Mouser Electronics | Extraction, Removal & Insertion Tools SEK18 INSERT-TOOL ML STD PR-IN 50P | 0 |
|
$2,597.1000 | Order Now |
DISTI #
70731983
|
RS | SEK/IDC Top Tool for male IDC standard connector connector, 50pin | HARTING 09990000750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3,175.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,385.3400 | Buy Now |
DISTI #
HRT09990000750
|
Heilind Electronics | SEKIDC TOP TOOL FOR MALE IDC S | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000750
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000750
HARTING Technology Group
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR |