Part Details for 09K121-K20S3 by Rosenberger
Overview of 09K121-K20S3 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09K121-K20S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K121-K20S3-ND
|
DigiKey | PRECISION 2.40 CALIBRATION ADAPT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,060.9800 | Buy Now |
DISTI #
3937-09K121-K20S3-ND
|
DigiKey | PRECISION 2.40 CALIBRATION ADAPT Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,511.8000 / $3,936.4700 | Buy Now |
DISTI #
476-09K121-K20S3
|
Mouser Electronics | RF Adapters - In Series CALIBRATION ADAPTOR RoHS: Compliant | 0 |
|
$1,932.6200 | Order Now |
|
Dynamic Solutions GmbH | 20 |
|
RFQ |
Part Details for 09K121-K20S3
09K121-K20S3 CAD Models
09K121-K20S3 Part Data Attributes
|
09K121-K20S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
09K121-K20S3
Rosenberger
RF Connector Adapter, RPC-2.40-RPC-2.40, Female-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-2.40-RPC-2.40 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 2.5 dB | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Operating Frequency-Max | 50 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.33 |