-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3182-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1251 In Stock |
|
$0.5571 / $1.2600 | Buy Now |
DISTI #
09VR1K20F1C103B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Bulk (Alt: 09VR1K20F1C103B1) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$0.4167 / $0.5361 | Buy Now |
DISTI #
774-09VR1K20F1C103B1
|
Mouser Electronics | Potentiometers 280Deg 10kOhm -10C +70C Flat Shaft RoHS: Compliant | 560 |
|
$0.4880 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4242 / $0.5726 | Buy Now |
DISTI #
09VR1K20F1C103B1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: 09VR1K20F1C103B1) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09VR1K20F1C103B1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
09VR1K20F1C103B1
CTS Corporation
Potentiometer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Miniature | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 6.8 mm | |
Package Length | 11.8 mm | |
Package Style | PCB Mount | |
Package Width | 9.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |