Part Details for 0E69-40A0 by The Cherry Corporation
Overview of 0E69-40A0 by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0E69-40A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | E Series Snap In SPDT 4.25 N Short Button Quick Connect Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Box | 0Box |
|
$3.5000 / $4.0600 | Buy Now |
DISTI #
62993951
|
Verical | Switch Push Button N.O./N.C. SPDT Plunger 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1610 | Americas - 930 |
|
$5.7091 / $9.9350 | Buy Now |