Part Details for 0FLM.100T by Littelfuse Inc
Overview of 0FLM.100T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0FLM.100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6986
|
Newark | Fus 250V T/D Midget .100A/ Box |Littelfuse 0FLM.100T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $10.0900 | Buy Now |
DISTI #
0FLM.100T-ND
|
DigiKey | FUSE CRTRDGE 100MA 250VAC/125VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4170 | Buy Now |
DISTI #
576-0FLM.100T
|
Mouser Electronics | Industrial & Electrical Fuses .1A 250VAC Midget RoHS: Compliant | 0 |
|
$8.9000 / $13.2200 | Order Now |
|
Future Electronics | FLM Series Slo-Blo 250 V 0.1 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$7.7400 / $7.9100 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse For Sup. Protection - 0.1A RoHS: Compliant | 0 |
|
$6.2800 / $9.4200 | Buy Now |
DISTI #
0FLM.100T
|
TTI | Industrial & Electrical Fuses .1A 250VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$7.8900 / $11.0700 | Buy Now |
DISTI #
0FLM.100T
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, 10.3x38mm Min Qty: 10 | 0 |
|
$18.1400 | RFQ |
DISTI #
000000000007220757
|
Sager | FUS 250V T/D MIDGET .100A Min Qty: 10 | 0 |
|
$8.1000 / $11.1800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 100MA 250VAC/125VDC | 0 |
|
$21.4729 / $22.9760 | RFQ |
Part Details for 0FLM.100T
0FLM.100T CAD Models
0FLM.100T Part Data Attributes
|
0FLM.100T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLM.100T
Littelfuse Inc
FUSE .100A 250V MIDGET T/D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |