Part Details for 0KLK005.T by Littelfuse Inc
Overview of 0KLK005.T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK005.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4266
|
Newark | Industrial/Power Fuse, 500 V, 600 V, 5 A, Fast Acting, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse 0KLK005.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$24.6100 / $28.8300 | Buy Now |
DISTI #
18M9129
|
Newark | Fuse, 5A, 600V, Fast Acting, Product Range:Klk Series, Fuse Current:5A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:500Vdc, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK005.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 / $18.3700 | Buy Now |
DISTI #
F1077-ND
|
DigiKey | FUSE CARTRIDGE 5A 600VAC/500VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$14.9976 / $24.3700 | Buy Now |
DISTI #
576-0KLK005.T
|
Mouser Electronics | Industrial & Electrical Fuses 5A 600VAC 500VDC Midget RoHS: Compliant | 316 |
|
$15.4300 / $24.3300 | Buy Now |
|
Future Electronics | KLK Series Fast-Acting 600 V 5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 900Bag |
|
$14.7100 / $15.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.8700 / $19.6800 | Buy Now | |
DISTI #
0KLK005.T
|
TTI | Industrial & Electrical Fuses 5A 600VAC 500VDC Midget RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$14.2100 / $16.0000 | Buy Now |
DISTI #
0KLK005.T
|
TME | Fuse: fuse, quick blow, 5A, 600VAC, 10.3x38mm Min Qty: 1 | 0 |
|
$13.8900 / $19.2300 | RFQ |
DISTI #
0KLK005.T
|
Standard Electric Supply | Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 5 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size Min Qty: 10 Package Multiple: 10 | 202 |
|
$189.4000 | Buy Now |
DISTI #
9943250
|
element14 Asia-Pacific | FUSE, FAST ACTING, 5A RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$26.3503 | Buy Now |
Part Details for 0KLK005.T
0KLK005.T CAD Models
0KLK005.T Part Data Attributes
|
0KLK005.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLK005.T
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0KLK005.T
This table gives cross-reference parts and alternative options found for 0KLK005.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0KLK005.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF5-R | Electric Fuse, Fast Blow, 5A, 600VAC, 500VDC, 100000A (IR), Through Hole, | Mersen Electrical Power | 0KLK005.T vs PCF5-R |