Part Details for 0PAL4100XP by Littelfuse Inc
Overview of 0PAL4100XP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0PAL4100XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0PAL4100XP-ND
|
DigiKey | FUSE AUTOMOTIVE 100A AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$3.1316 / $6.6000 | Buy Now |
DISTI #
576-0PAL4100XP
|
Mouser Electronics | Automotive Fuses 32V 100A AUTO Link 9/16 Bent RoHS: Compliant | 31 |
|
$2.8400 / $6.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $2.4500 | Buy Now |
Part Details for 0PAL4100XP
0PAL4100XP CAD Models
0PAL4100XP Part Data Attributes
|
0PAL4100XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0PAL4100XP
Littelfuse Inc
Electric Fuse, 100A, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Current | 100 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |