Part Details for 0SPF001.HXR by Littelfuse Inc
Overview of 0SPF001.HXR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF001.HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R5348
|
Newark | Solar Photovoltaic Fuse, Product Range:Powr-Gard Spf Series, Fuse Current:1A, Voltage Rating Vac:-, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF001.HXR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 | Buy Now |
DISTI #
F5900-ND
|
DigiKey | FUSE CARTRIDGE 1A 1KVDC 5AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
576-0SPF001.HXR
|
Mouser Electronics | Specialty Fuses 1000VDC 1AMP Midget PCB Tabs RoHS: Compliant | 0 |
|
$14.5400 / $23.6300 | Order Now |
|
Future Electronics | SPF Series 1000 V 1 A Through Hole Fast Acting Cartridge Solar Fuse RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$30.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3500 / $20.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 1KVDC 5AG | 0 |
|
$60.0983 / $64.3052 | RFQ |
Part Details for 0SPF001.HXR
0SPF001.HXR CAD Models
0SPF001.HXR Part Data Attributes
|
0SPF001.HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF001.HXR
Littelfuse Inc
Electric Fuse, 1A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF001.HXR
This table gives cross-reference parts and alternative options found for 0SPF001.HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF001.HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0SPF001.T | Electric Fuse, 1A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 0SPF001.HXR vs 0SPF001.T |
SPF001R | Electric Fuse, 1A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0SPF001.HXR vs SPF001R |
SPF001 | Electric Fuse, 1A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0SPF001.HXR vs SPF001 |