Part Details for 0SPF004.T by Littelfuse Inc
Overview of 0SPF004.T by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF004.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6735
|
Newark | Fuse, 4A, 1Kv, Product Range:Powr-Gard Spf Series, Fuse Current:4A, Voltage Rating Vac:-, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF004.T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.8300 | Buy Now |
DISTI #
F3511-ND
|
DigiKey | FUSE CARTRIDGE 4A 1KVDC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
310 In Stock |
|
$9.8475 / $19.7000 | Buy Now |
DISTI #
576-0SPF004.T
|
Mouser Electronics | Specialty Fuses 1000 VDC 4 AMP MIDGET FUSE RoHS: Compliant | 260 |
|
$9.8700 / $18.6500 | Buy Now |
DISTI #
V36:1790_06412898
|
Arrow Electronics | Fuse Midget Fast Acting 4A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 440 |
|
$9.1510 / $14.5760 | Buy Now |
|
Future Electronics | SPF Series Fast-Acting 1000 VDC 4 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bag | 30Bag |
|
$8.9800 / $9.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9700 / $14.5200 | Buy Now | |
DISTI #
70802415
|
Verical | Fuse Midget Fast Acting 4A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 440 |
|
$15.5350 | Buy Now |
DISTI #
78959040
|
Verical | Fuse Midget Fast Acting 4A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$15.5350 | Buy Now |
DISTI #
0SPF004.T
|
TME | Fuse: fuse, gPV, 4A, 1kVDC, ceramic,cylindrical,industrial, SPF Min Qty: 1 | 7 |
|
$5.3100 / $7.4800 | Buy Now |
DISTI #
000000000007221512
|
Sager | 1000 VDC 4 AMP MIDGET FUSE Min Qty: 1 | 0 |
|
$10.8700 / $15.0000 | Buy Now |
Part Details for 0SPF004.T
0SPF004.T CAD Models
0SPF004.T Part Data Attributes
|
0SPF004.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF004.T
Littelfuse Inc
Electric Fuse, 4A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 23 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |