Part Details for 0SPF010.T by Littelfuse Inc
Overview of 0SPF010.T by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF010.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8136
|
Newark | Industrial/Power Fuse, 1 Kv, 10 A, Fast Acting, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse 0SPF010.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2000 / $25.5100 | Buy Now |
DISTI #
F3514-ND
|
DigiKey | FUSE CARTRIDGE 10A 1KVDC 5AG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
284 In Stock |
|
$9.8475 / $19.7000 | Buy Now |
DISTI #
576-0SPF010.T
|
Mouser Electronics | Specialty Fuses 1000 VDC 10 AMP MIDGET FUSE RoHS: Compliant | 449 |
|
$10.2200 / $14.8300 | Buy Now |
DISTI #
V79:2366_24240490
|
Arrow Electronics | Fuse Midget Fast Acting 10A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 13 |
|
$6.0360 | Buy Now |
|
Future Electronics | SPF Series Fast-Acting 1000 V 10 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$10.6700 / $11.0000 | Buy Now |
|
Future Electronics | SPF Series Fast-Acting 1000 V 10 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$9.2000 / $9.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9700 / $14.5200 | Buy Now |
DISTI #
78810161
|
Verical | Fuse Midget Fast Acting 10A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 197 |
|
$15.1757 | Buy Now |
DISTI #
62331898
|
Verical | Fuse Midget Fast Acting 10A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 13 |
|
$15.1757 | Buy Now |
DISTI #
0SPF010.T
|
TTI | Specialty Fuses 1000 VDC 10 AMP MIDGET FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$9.7200 / $10.7100 | Buy Now |
Part Details for 0SPF010.T
0SPF010.T CAD Models
0SPF010.T Part Data Attributes
|
0SPF010.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF010.T
Littelfuse Inc
Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 401 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF010.T
This table gives cross-reference parts and alternative options found for 0SPF010.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF010.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF0010R | Electric Fuse, 10A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0SPF010.T vs SPF0010R |
SPF0010 | Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0SPF010.T vs SPF0010 |
8020.2080 | Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 0SPF010.T vs 8020.2080 |