-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8409
|
Newark | Fuse, Resettable Ptc, 30Vdc, 0.2A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:0Zcj Series, Voltage Rating:30Vdc, Holding Current:200Ma, Tripping Current:400Ma, Time To Trip:0.1S, Current Rating Max:10A Rohs Compliant: Yes |Bel Fuse 0ZCJ0020FF2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3290 |
|
$0.0950 / $0.1560 | Buy Now |
DISTI #
48AC7374
|
Newark | Fuse, Resettable Ptc, 30Vdc, 0.2A, Smd, Thermistor Mounting:Smd, Product Range:0Zcj Series, Holding Current:200Ma, Tripping Current:400Ma, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCJ0020FF2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1651 |
|
$0.0890 / $0.1660 | Buy Now |
DISTI #
79AH8180
|
Newark | 0Zcj0020Ff2E Rohs Compliant: Yes |Bel 0ZCJ0020FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
507-1797-1-ND
|
DigiKey | PTC RESET FUSE 30V 200MA 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
228128 In Stock |
|
$0.0635 / $0.1600 | Buy Now |
DISTI #
0ZCJ0020FF2E
|
Avnet Americas | PTC Resettable Fuse 10A 0.1s 30V 600m Ohm 2-Pin 1206 [3216 Metric] - Tape and Reel (Alt: 0ZCJ0020FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0696 | Buy Now |
DISTI #
48AC8409
|
Avnet Americas | PTC Resettable Fuse 10A 0.1s 30V 600m Ohm 2-Pin 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 48AC8409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3290 Partner Stock |
|
$0.1040 / $0.1560 | Buy Now |
DISTI #
BEF0ZCJ0020FF2E
|
Heilind Electronics | FUSE,SURF MT,1206,0.2A 30V,RSETTBLE PTC | Americas - 2250 in Stock |
|
$0.0654 / $0.0788 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - 30V - 200 mA - SMD 1206 (3216 Metric) RoHS: Compliant |
183000 In Stock |
|
$0.0650 / $0.0722 | Buy Now |
|
Bristol Electronics | 13198 |
|
RFQ | ||
DISTI #
0ZCJ0020FF2E
|
Avnet Americas | PTC Resettable Fuse 10A 0.1s 30V 600m Ohm 2-Pin 1206 [3216 Metric] - Tape and Reel (Alt: 0ZCJ0020FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCJ0020FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCJ0020FF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |