Part Details for 0ZRB0185FF2E by Bel Fuse
Overview of 0ZRB0185FF2E by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZRB0185FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4683
|
Newark | T&r |Bel Fuse 0ZRB0185FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
507-0ZRB0185FF2ECT-ND
|
DigiKey | PTC RESET FUSE 30V 1.85A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33 In Stock |
|
$0.1467 / $0.3800 | Buy Now |
DISTI #
0ZRB0185FF2E
|
Avnet Americas | PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: 0ZRB0185FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1322 / $0.1733 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1439 / $0.1696 | Buy Now |
DISTI #
000000000002397620
|
Sager | Resettable Fuses - PPTC Min Qty: 3000 | 0 |
|
$0.1431 / $0.1545 | Buy Now |
DISTI #
0ZRB0185FF2E
|
Avnet Abacus | PTC Resettable Fuse 40A 30VDC T/R - Tape and Reel (Alt: 0ZRB0185FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRB0185FF2E
0ZRB0185FF2E CAD Models
0ZRB0185FF2E Part Data Attributes
|
0ZRB0185FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRB0185FF2E
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
Alternate Parts for 0ZRB0185FF2E
This table gives cross-reference parts and alternative options found for 0ZRB0185FF2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ZRB0185FF2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ZRB01851E | PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Bel Fuse | 0ZRB0185FF2E vs 0ZRB01851E |